Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 500 mW Surface Mount SOT-89
PBSS304NX-QX

BC869-25,115

DigiKey Part Number
1727-1569-2-ND - Tape & Reel (TR)
1727-1569-1-ND - Cut Tape (CT)
1727-1569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC869-25,115
Description
TRANS PNP 20V 2A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BC869-25,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2DB1386Q-13Diodes Incorporated02DB1386Q-13DITR-NDkr.1.38009Similar
2DB1386R-13Diodes Incorporated031-2DB1386R-13CT-NDkr.5.96000Similar
2SAR293PHZGT100Rohm Semiconductor1.761846-2SAR293PHZGT100CT-NDkr.5.58000Similar
2SB1121T-TD-Eonsemi114.000488-2SB1121T-TD-ETR-NDkr.1.90200Similar
BCX6925TADiodes Incorporated0BCX6925CT-NDkr.4.31000Similar
In-Stock: 7
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500

Other Suppliers on DigiKey

62.200In Stock
Ships from Rochester Electronics, LLC