BC868,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 326
Unit Price: kr.6.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 721
Unit Price: kr.4.31000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.356
Unit Price: kr.10.14000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 1 A 170MHz 1.2 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 20 V 1 A 170MHz 1.2 W Surface Mount SOT-89
PBSS304NX-QX

BC868,115

DigiKey Part Number
1727-4879-2-ND - Tape & Reel (TR)
1727-4879-1-ND - Cut Tape (CT)
1727-4879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC868,115
Description
TRANS NPN 20V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 1 A 170MHz 1.2 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BC868,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
170MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SCR512PHZGT100Rohm Semiconductor326846-2SCR512PHZGT100CT-NDkr.6.53000Similar
BCX6825TADiodes Incorporated721BCX6825CT-NDkr.4.31000Similar
CBCX68 TR PBFREECentral Semiconductor Corp3.3561514-CBCX68TRPBFREECT-NDkr.10.14000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types