Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC860BW,135

DigiKey Part Number
1727-BC860BW,135TR-ND - Tape & Reel (TR)
1727-BC860BW,135CT-ND - Cut Tape (CT)
1727-BC860BW,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC860BW,135
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BW-7-FDiodes Incorporated2.015BC857BW-FDICT-NDkr.1.14000Direct
BC857BWT1Gonsemi22.542BC857BWT1GOSCT-NDkr.0.89000Direct
SBC857BWT1Gonsemi15.906SBC857BWT1GOSCT-NDkr.1.08000Direct
BC807-25W-7Diodes Incorporated1.290BC807-25WDICT-NDkr.1.59000Similar
BC857BTT1Gonsemi14.591BC857BTT1GOSCT-NDkr.1.01000Similar
In-Stock: 1.492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.79300kr.7.93
100kr.0.49070kr.49.07
500kr.0.35770kr.178.85
1.000kr.0.31446kr.314.46
2.000kr.0.27798kr.555.96
5.000kr.0.23831kr.1,191.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16346kr.1,634.60
20.000kr.0.14695kr.2,939.00
30.000kr.0.13852kr.4,155.60
50.000kr.0.12905kr.6,452.50
70.000kr.0.12344kr.8,640.80
100.000kr.0.11798kr.11,798.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750