
BC859C,235 | |
|---|---|
DigiKey Part Number | 1727-BC859C,235TR-ND - Tape & Reel (TR) 1727-BC859C,235CT-ND - Cut Tape (CT) 1727-BC859C,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC859C,235 |
Description | TRANS PNP 30V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC859C,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858C-7-F | Diodes Incorporated | 4.829 | 31-BC858C-7-FCT-ND | kr.1.27000 | Direct |
| BC858CLT1G | onsemi | 229 | BC858CLT1GOSCT-ND | kr.0.82000 | Direct |
| NSVBC858CLT1G | onsemi | 895 | NSVBC858CLT1GOSCT-ND | kr.1.14000 | Direct |
| 2SB1695KT146 | Rohm Semiconductor | 2.792 | 2SB1695KT146CT-ND | kr.4.63000 | Similar |
| 2SB1695TL | Rohm Semiconductor | 2.710 | 2SB1695TLCT-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.79300 | kr.7.93 |
| 100 | kr.0.49070 | kr.49.07 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.31446 | kr.314.46 |
| 2.000 | kr.0.27798 | kr.555.96 |
| 5.000 | kr.0.23831 | kr.1,191.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14518 | kr.1,451.80 |
| 20.000 | kr.0.13025 | kr.2,605.00 |
| 30.000 | kr.0.12263 | kr.3,678.90 |
| 50.000 | kr.0.11406 | kr.5,703.00 |
| 70.000 | kr.0.10898 | kr.7,628.60 |
| 100.000 | kr.0.10405 | kr.10,405.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


