
BC856S,115 | |
|---|---|
DigiKey Part Number | 1727-4864-2-ND - Tape & Reel (TR) 1727-4864-1-ND - Cut Tape (CT) 1727-4864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856S,115 |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC856S,115 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package 6-TSSOP |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76700 | kr.7.67 |
| 100 | kr.0.47490 | kr.47.49 |
| 500 | kr.0.34604 | kr.173.02 |
| 1.000 | kr.0.30407 | kr.304.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25051 | kr.751.53 |
| 6.000 | kr.0.22344 | kr.1,340.64 |
| 9.000 | kr.0.20963 | kr.1,886.67 |
| 15.000 | kr.0.19409 | kr.2,911.35 |
| 21.000 | kr.0.18488 | kr.3,882.48 |
| 30.000 | kr.0.17592 | kr.5,277.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |


