Similar

BC856BS-QX | |
|---|---|
DigiKey Part Number | 1727-BC856BS-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC856BS-QX |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Category | Power - Max 200mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BSH RFG | Taiwan Semiconductor Corporation | 8.034 | 1801-BC856BSHRFGCT-ND | kr.2.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25288 | kr.758.64 |
| 6.000 | kr.0.22581 | kr.1,354.86 |
| 9.000 | kr.0.21199 | kr.1,907.91 |
| 15.000 | kr.0.19645 | kr.2,946.75 |
| 21.000 | kr.0.18724 | kr.3,932.04 |
| 30.000 | kr.0.17827 | kr.5,348.10 |
| 75.000 | kr.0.15860 | kr.11,895.00 |
| 150.000 | kr.0.14643 | kr.21,964.50 |
| 300.000 | kr.0.13621 | kr.40,863.00 |
| Unit Price without VAT: | kr.0.25288 |
|---|---|
| Unit Price with VAT: | kr.0.31610 |


