
BC856AQCZ | |
|---|---|
DigiKey Part Number | 1727-BC856AQCZTR-ND - Tape & Reel (TR) 1727-BC856AQCZCT-ND - Cut Tape (CT) 1727-BC856AQCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856AQCZ |
Description | TRANS PNP 65V 0.1A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Series | Power - Max 360 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-XDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package DFN1412D-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.84300 | kr.8.43 |
| 100 | kr.0.52050 | kr.52.05 |
| 500 | kr.0.38066 | kr.190.33 |
| 1.000 | kr.0.33520 | kr.335.20 |
| 2.000 | kr.0.29681 | kr.593.62 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

