


BC849CW,135 | |
|---|---|
DigiKey Part Number | 1727-BC849CW,135TR-ND - Tape & Reel (TR) 1727-BC849CW,135CT-ND - Cut Tape (CT) 1727-BC849CW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849CW,135 |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.87700 | kr.8.77 |
| 50 | kr.0.62460 | kr.31.23 |
| 100 | kr.0.54140 | kr.54.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18514 | kr.1,851.40 |
| 20.000 | kr.0.16629 | kr.3,325.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |


