Parametric Equivalent




BC847QAPNZ | |
|---|---|
DigiKey Part Number | 1727-1460-2-ND - Tape & Reel (TR) 1727-1460-1-ND - Cut Tape (CT) 1727-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847QAPNZ |
Description | TRANS NPN/PNP 45V 0.1A DFN1010B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 350mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
EDA/CAD Models | BC847QAPNZ Models |
Category | Power - Max 350mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-XFDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA | Supplier Device Package DFN1010B-6 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847QAPN147 | Rochester Electronics, LLC | 0 | 2156-BC847QAPN147-ND | kr.0.00000 | Parametric Equivalent |







