BC847QAPNZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 238.022
Unit Price: kr.2.08000
Datasheet

Similar


onsemi
In Stock: 13.462
Unit Price: kr.5.55000
Datasheet
6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XFDFN
Automotive DFN Packages
Introducing Automotive DFN packages

BC847QAPNZ

DigiKey Part Number
1727-1460-2-ND - Tape & Reel (TR)
1727-1460-1-ND - Cut Tape (CT)
1727-1460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847QAPNZ
Description
TRANS NPN/PNP 45V 0.1A DFN1010B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 350mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
EDA/CAD Models
BC847QAPNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
100mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
350mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1010B-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 245.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

245.000In Stock
Ships from Rochester Electronics, LLC