
BC847DS,115 | |
|---|---|
DigiKey Part Number | 1727-BC847DS,115TR-ND - Tape & Reel (TR) 1727-BC847DS,115CT-ND - Cut Tape (CT) 1727-BC847DS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847DS,115 |
Description | TRANS 2NPN 45V 100MA 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.76600 | kr.17.66 |
| 50 | kr.1.27240 | kr.63.62 |
| 100 | kr.1.10980 | kr.110.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55403 | kr.1,662.09 |
| 6.000 | kr.0.49935 | kr.2,996.10 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

