Similar
Similar
Similar




BC847CM,315 | |
|---|---|
DigiKey Part Number | 1727-6386-2-ND - Tape & Reel (TR) 1727-6386-1-ND - Cut Tape (CT) 1727-6386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CM,315 |
Description | TRANS NPN 45V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-101, SOT-883 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package SOT-883 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BLP-7 | Diodes Incorporated | 418.298 | BC847BLPDICT-ND | kr.3.04000 | Similar |
| BC847BLP4-7B | Diodes Incorporated | 0 | 31-BC847BLP4-7BCT-ND | kr.4.25000 | Similar |
| NST847BF3T5G | onsemi | 8.293 | NST847BF3T5GOSCT-ND | kr.2.60000 | Similar |



