BC847AQAZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 9.335
Unit Price: kr.2.16000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 280 mW Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 280 mW Surface Mount DFN1010D-3
Automotive DFN Packages
Introducing Automotive DFN packages

BC847AQAZ

DigiKey Part Number
1727-2545-2-ND - Tape & Reel (TR)
1727-2545-1-ND - Cut Tape (CT)
1727-2545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847AQAZ
Description
TRANS NPN 45V 0.1A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 280 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
280 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
3-XDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
DFN1010D-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVBC847BTT1Gonsemi9.335488-NSVBC847BTT1GCT-NDkr.2.16000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes