BC847AM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 415.298
Unit Price: kr.3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.25000
Datasheet

Similar


onsemi
In Stock: 7.293
Unit Price: kr.2.60000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847AM,315

DigiKey Part Number
1727-BC847AM,315TR-ND - Tape & Reel (TR)
1727-BC847AM,315CT-ND - Cut Tape (CT)
1727-BC847AM,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847AM,315
Description
TRANS NPN 45V 0.1A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-101, SOT-883
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
SOT-883
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BLP-7Diodes Incorporated415.298BC847BLPDICT-NDkr.3.04000Similar
BC847BLP4-7BDiodes Incorporated031-BC847BLP4-7BCT-NDkr.4.25000Similar
NST847BF3T5Gonsemi7.293NST847BF3T5GOSCT-NDkr.2.60000Similar
In-Stock: 0
Marketplace Stock: 230.240 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

230.240In Stock
Ships from Rochester Electronics, LLC