BC846BS,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 28.743
Unit Price: kr.0.21000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.25000
Datasheet

Direct


onsemi
In Stock: 113.964
Unit Price: kr.0.16000
Datasheet

Direct


onsemi
In Stock: 73
Unit Price: kr.0.11000
Datasheet

Similar


onsemi
In Stock: 1.517
Unit Price: kr.0.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.06103
Datasheet

Similar


Panjit International Inc.
In Stock: 930
Unit Price: kr.0.18000
Datasheet

Similar


Infineon Technologies
In Stock: 6.825
Unit Price: kr.0.28000
Datasheet

Similar


onsemi
In Stock: 29.481
Unit Price: kr.0.40000
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BS,115

DigiKey Part Number
1727-4847-2-ND - Tape & Reel (TR)
1727-4847-1-ND - Cut Tape (CT)
1727-4847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BS,115
Description
TRANS 2NPN 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.91500kr.9.15
50kr.0.65160kr.32.58
100kr.0.56580kr.56.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29820kr.894.60
6.000kr.0.26600kr.1,596.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750