
BC846BMB,315 | |
---|---|
DigiKey Part Number | 1727-BC846BMB,315TR-ND - Tape & Reel (TR) 1727-BC846BMB,315CT-ND - Cut Tape (CT) 1727-BC846BMB,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BMB,315 |
Description | TRANS NPN 65V 0.1A DFN1006B-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | DFN1006B-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.03700 | kr.10.37 |
50 | kr.0.73860 | kr.36.93 |
100 | kr.0.64190 | kr.64.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.28194 | kr.2,819.40 |
20.000 | kr.0.25508 | kr.5,101.60 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |