
BC817DPN,125 | |
|---|---|
DigiKey Part Number | 1727-BC817DPN,125TR-ND - Tape & Reel (TR) 1727-BC817DPN,125CT-ND - Cut Tape (CT) 1727-BC817DPN,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DPN,125 |
Description | TRANS NPN/PNP 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 100MHz, 80MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Manufacturer Nexperia USA Inc. | Power - Max 600mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz, 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case SC-74, SOT-457 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817BPN | Diotec Semiconductor | 2.270 | 4878-BC817BPNCT-ND | kr.0.63000 | Similar |
| BC817DPN_R1_00001 | Panjit International Inc. | 1 | 3757-BC817DPN_R1_00001CT-ND | kr.1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49000 | kr.14.90 |
| 100 | kr.0.93390 | kr.93.39 |
| 500 | kr.0.69308 | kr.346.54 |
| 1.000 | kr.0.61523 | kr.615.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51593 | kr.1,547.79 |
| 6.000 | kr.0.46584 | kr.2,795.04 |
| 9.000 | kr.0.44030 | kr.3,962.70 |
| 15.000 | kr.0.41158 | kr.6,173.70 |
| 21.000 | kr.0.39457 | kr.8,285.97 |
| 30.000 | kr.0.37803 | kr.11,340.90 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |











