BC817-40QCH-QZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 27.578
Unit Price: kr.0.16000
Datasheet

Similar


onsemi
In Stock: 1.034
Unit Price: kr.0.11000
Datasheet

Similar


onsemi
In Stock: 100.485
Unit Price: kr.0.13000
Datasheet

Similar


onsemi
In Stock: 5.300
Unit Price: kr.0.18000
Datasheet
PDTC114EQC-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40QCH-QZ

DigiKey Part Number
1727-BC817-40QCH-QZTR-ND - Tape & Reel (TR)
1727-BC817-40QCH-QZCT-ND - Cut Tape (CT)
1727-BC817-40QCH-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40QCH-QZ
Description
TRANS NPN 45V 0.5A DFN1412D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 455 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
455 mW
Frequency - Transition
100MHz
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1412D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.30600kr.13.06
50kr.0.93560kr.46.78
100kr.0.81410kr.81.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40576kr.2,028.80
10.000kr.0.36614kr.3,661.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750