
BC817-40QB-QZ | |
|---|---|
DigiKey Part Number | 1727-BC817-40QB-QZTR-ND - Tape & Reel (TR) 1727-BC817-40QB-QZCT-ND - Cut Tape (CT) 1727-BC817-40QB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40QB-QZ |
Description | TRANS NPN 45V 0.5A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 350 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | Power - Max 350 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package DFN1110D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |

