Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC817-16W,135

DigiKey Part Number
1727-BC817-16W,135TR-ND - Tape & Reel (TR)
1727-BC817-16W,135CT-ND - Cut Tape (CT)
1727-BC817-16W,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16W,135
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16W_R1_00001Panjit International Inc.2503757-BC817-16W_R1_00001CT-NDkr.0.76000Similar
BC817-25W RFGTaiwan Semiconductor Corporation11.5991801-BC817-25WRFGCT-NDkr.1.46000Similar
BC817K25WH6327XTSA1Infineon Technologies92.600BC817K25WH6327XTSA1TR-NDkr.0.44380Similar
In-Stock: 13.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59000kr.5.90
100kr.0.36390kr.36.39
500kr.0.26362kr.131.81
1.000kr.0.23084kr.230.84
2.000kr.0.20317kr.406.34
5.000kr.0.17306kr.865.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15439kr.1,543.90
20.000kr.0.13865kr.2,773.00
30.000kr.0.13062kr.3,918.60
50.000kr.0.12160kr.6,080.00
70.000kr.0.11625kr.8,137.50
100.000kr.0.11105kr.11,105.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750