
BC816-25R | |
|---|---|
DigiKey Part Number | 1727-BC816-25RTR-ND - Tape & Reel (TR) 1727-BC816-25RCT-ND - Cut Tape (CT) 1727-BC816-25RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-25R |
Description | TRANS NPN 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-25R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.66600 | kr.6.66 |
| 100 | kr.0.41080 | kr.41.08 |
| 500 | kr.0.29798 | kr.148.99 |
| 1.000 | kr.0.26133 | kr.261.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21178 | kr.635.34 |
| 6.000 | kr.0.18840 | kr.1,130.40 |
| 9.000 | kr.0.17646 | kr.1,588.14 |
| 15.000 | kr.0.16302 | kr.2,445.30 |
| 21.000 | kr.0.15506 | kr.3,256.26 |
| 30.000 | kr.0.14731 | kr.4,419.30 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |



