BC816-16R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 7.971
Unit Price: kr.1.08000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC816-16R

DigiKey Part Number
1727-BC816-16RTR-ND - Tape & Reel (TR)
1727-BC816-16RCT-ND - Cut Tape (CT)
1727-BC816-16RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC816-16R
Description
TRANS NPN 80V 0.5A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC816-16R Models
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
300 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBTA06-AU_R1_000A1Panjit International Inc.7.9713757-MMBTA06-AU_R1_000A1CT-NDkr.1.08000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.65900kr.6.59
100kr.0.40580kr.40.58
500kr.0.29418kr.147.09
1.000kr.0.25804kr.258.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.21178kr.635.34
6.000kr.0.18840kr.1,130.40
9.000kr.0.17646kr.1,588.14
15.000kr.0.16302kr.2,445.30
21.000kr.0.15506kr.3,256.26
30.000kr.0.14731kr.4,419.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000