Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 420 mW Surface Mount, Wettable Flank DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40QBH-QZ

DigiKey Part Number
1727-BC807-40QBH-QZTR-ND - Tape & Reel (TR)
1727-BC807-40QBH-QZCT-ND - Cut Tape (CT)
1727-BC807-40QBH-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40QBH-QZ
Description
TRANS PNP 45V 0.5A DFN1110D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 420 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
420 mW
Series
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
175°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
3-XDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
DFN1110D-3
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NST807CMTWFTBGonsemi0488-NST807CMTWFTBG-NDkr.3.42000Similar
In-Stock: 24.134
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.98900kr.9.89
100kr.0.61500kr.61.50
500kr.0.45140kr.225.70
1.000kr.0.39847kr.398.47
2.000kr.0.35377kr.707.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.29395kr.1,469.75
10.000kr.0.26484kr.2,648.40
15.000kr.0.24999kr.3,749.85
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250