


BC807-40LWX | |
|---|---|
DigiKey Part Number | 1727-BC807-40LWXTR-ND - Tape & Reel (TR) 1727-BC807-40LWXCT-ND - Cut Tape (CT) 1727-BC807-40LWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40LWX |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2088T106Q | Rohm Semiconductor | 4.930 | 2SA2088T106QCT-ND | kr.3.42000 | Similar |
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5.400 | 1801-BC807-16WRFGCT-ND | kr.1.46000 | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5.877 | 1801-BC807-25WRFGCT-ND | kr.1.46000 | Similar |
| BC807-25W-7 | Diodes Incorporated | 1.290 | BC807-25WDICT-ND | kr.1.59000 | Similar |
| BC807-25WH RFG | Taiwan Semiconductor Corporation | 2.847 | 1801-BC807-25WHRFGCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.42480 | kr.42.48 |
| 500 | kr.0.30826 | kr.154.13 |
| 1.000 | kr.0.27053 | kr.270.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17940 | kr.538.20 |
| 6.000 | kr.0.15919 | kr.955.14 |
| 9.000 | kr.0.14886 | kr.1,339.74 |
| 15.000 | kr.0.13723 | kr.2,058.45 |
| 21.000 | kr.0.13034 | kr.2,737.14 |
| 30.000 | kr.0.12363 | kr.3,708.90 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

