


BC807-25W,135 | |
|---|---|
DigiKey Part Number | 1727-BC807-25W,135TR-ND - Tape & Reel (TR) 1727-BC807-25W,135CT-ND - Cut Tape (CT) 1727-BC807-25W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25W,135 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.59000 | kr.5.90 |
| 100 | kr.0.36390 | kr.36.39 |
| 500 | kr.0.26362 | kr.131.81 |
| 1.000 | kr.0.23084 | kr.230.84 |
| 2.000 | kr.0.20317 | kr.406.34 |
| 5.000 | kr.0.17306 | kr.865.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15439 | kr.1,543.90 |
| 20.000 | kr.0.13865 | kr.2,773.00 |
| 30.000 | kr.0.13062 | kr.3,918.60 |
| 50.000 | kr.0.12160 | kr.6,080.00 |
| 70.000 | kr.0.11625 | kr.8,137.50 |
| 100.000 | kr.0.11105 | kr.11,105.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |


