
BC807-25QCH-QZ | |
|---|---|
DigiKey Part Number | 1727-BC807-25QCH-QZTR-ND - Tape & Reel (TR) 1727-BC807-25QCH-QZCT-ND - Cut Tape (CT) 1727-BC807-25QCH-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25QCH-QZ |
Description | TRANS PNP 45V 0.5A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 455 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 455 mW |
Series | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package DFN1412D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.03300 | kr.10.33 |
| 100 | kr.0.64480 | kr.64.48 |
| 500 | kr.0.47436 | kr.237.18 |
| 1.000 | kr.0.41895 | kr.418.95 |
| 2.000 | kr.0.37226 | kr.744.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31181 | kr.1,559.05 |
| 10.000 | kr.0.28122 | kr.2,812.20 |
| 15.000 | kr.0.26561 | kr.3,984.15 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

