Parametric Equivalent




BC807-25QAZ | |
|---|---|
DigiKey Part Number | 1727-2241-2-ND - Tape & Reel (TR) 1727-2241-1-ND - Cut Tape (CT) 1727-2241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25QAZ |
Description | TRANS PNP 45V 0.5A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 900 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Category | Power - Max 900 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package DFN1010D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-25QAZ | Rochester Electronics, LLC | 15.001 | 2156-BC807-25QAZ-ND | kr.0.50720 | Parametric Equivalent |


