PDTC114EQC-QZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-16QCZ

DigiKey Part Number
1727-BC807-16QCZTR-ND - Tape & Reel (TR)
1727-BC807-16QCZCT-ND - Cut Tape (CT)
1727-BC807-16QCZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-16QCZ
Description
TRANS 45V 0.5A DFN1412D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 45 V 500 mA 80MHz 380 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
380 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1412D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.05800kr.10.58
50kr.0.75460kr.37.73
100kr.0.65600kr.65.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32322kr.1,616.10
10.000kr.0.29090kr.2,909.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500