


BC807-16LWX | |
|---|---|
DigiKey Part Number | 1727-BC807-16LWXTR-ND - Tape & Reel (TR) 1727-BC807-16LWXCT-ND - Cut Tape (CT) 1727-BC807-16LWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-16LWX |
Description | TRANS PNP 45V 0.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5.877 | 1801-BC807-25WRFGCT-ND | kr.1.46000 | Similar |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2.870 | 1801-BC807-40WRFGCT-ND | kr.1.46000 | Similar |
| MMSTA55-7-F | Diodes Incorporated | 2.535 | 31-MMSTA55-7-FCT-ND | kr.2.60000 | Similar |
| SBC807-40WT1G | onsemi | 0 | SBC807-40WT1GOSCT-ND | kr.1.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22228 | kr.666.84 |
| 6.000 | kr.0.19789 | kr.1,187.34 |
| 9.000 | kr.0.18544 | kr.1,668.96 |
| 15.000 | kr.0.17142 | kr.2,571.30 |
| 21.000 | kr.0.16311 | kr.3,425.31 |
| 30.000 | kr.0.15503 | kr.4,650.90 |
| Unit Price without VAT: | kr.0.22228 |
|---|---|
| Unit Price with VAT: | kr.0.27785 |

