
BC56PA-QX | |
|---|---|
DigiKey Part Number | 1727-BC56PA-QXTR-ND - Tape & Reel (TR) 1727-BC56PA-QXCT-ND - Cut Tape (CT) 1727-BC56PA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56PA-QX |
Description | TRANS NPN 80V 1A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-PowerUDFN |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-HUSON (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBCP56MTWG | onsemi | 0 | 488-NSVBCP56MTWGCT-ND | kr.5.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.68600 | kr.16.86 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |



