
BC56-10PA-QX | |
|---|---|
DigiKey Part Number | 1727-BC56-10PA-QXTR-ND - Tape & Reel (TR) 1727-BC56-10PA-QXCT-ND - Cut Tape (CT) 1727-BC56-10PA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56-10PA-QX |
Description | TRANS NPN 80V 1A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.08600 | kr.20.86 |
| 50 | kr.1.50660 | kr.75.33 |
| 100 | kr.1.31780 | kr.131.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73737 | kr.2,212.11 |
| 6.000 | kr.0.66790 | kr.4,007.40 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

