Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC54PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC54PAS-QXTR-ND - Tape & Reel (TR) 1727-BC54PAS-QXCT-ND - Cut Tape (CT) 1727-BC54PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC54PAS-QX |
Description | TRANS NPN 45V 1A DFN2020D-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC54PAS-QX Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-UDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package DFN2020D-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC54-10PAS-QX | Nexperia USA Inc. | 0 | 1727-BC54-10PAS-QXCT-ND | kr.3.01000 | Parametric Equivalent |
| BC54-10PASX | Nexperia USA Inc. | 60.000 | 1727-BC54-10PASXCT-ND | kr.2.88000 | Parametric Equivalent |
| BC54-16PASX | Nexperia USA Inc. | 0 | 1727-BC54-16PASXCT-ND | kr.2.88000 | Parametric Equivalent |
| BC54PASX | Nexperia USA Inc. | 0 | 1727-2430-1-ND | kr.2.88000 | Parametric Equivalent |
| BC54-10PASX | Rochester Electronics, LLC | 146.990 | 2156-BC54-10PASX-ND | kr.1.28200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.73100 | kr.17.31 |
| 100 | kr.1.09480 | kr.109.48 |
| 500 | kr.0.81766 | kr.408.83 |
| 1.000 | kr.0.72811 | kr.728.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61418 | kr.1,842.54 |
| 6.000 | kr.0.55671 | kr.3,340.26 |
| 9.000 | kr.0.52741 | kr.4,746.69 |
| 15.000 | kr.0.50147 | kr.7,522.05 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |



