BC53-16PA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.3.10000
Datasheet

Similar


onsemi
In Stock: 1.846
Unit Price: kr.4.26000
Datasheet
3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC53-16PA,115

DigiKey Part Number
1727-BC53-16PA,115TR-ND - Tape & Reel (TR)
1727-BC53-16PA,115CT-ND - Cut Tape (CT)
1727-BC53-16PA,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC53-16PA,115
Description
TRANS PNP 80V 1A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes