This product is no longer available at DigiKey - Please try one of these substitute products
11 substitute(s) available for 'BAW56W,115':
Product InformationMatch TypeQuantity AvailableUnit PriceDigiKey Part Number
BAW56W,115
Nexperia USA Inc.
0
Nexperia USA Inc.
DIODE ARRAY GP 90V 150MA SOT-323
Parametric Equivalent
740kr.1.150001727-2086-1-ND
Nexperia USA Inc.
DIODE ARRAY GP 90V 150MA SOT-323
Parametric Equivalent
0kr.1.150001727-BAW56W-QFTR-ND
Nexperia USA Inc.
DIODE ARRAY GP 90V 150MA SOT-323
Parametric Equivalent
5kr.1.150001727-BAW56W-QXCT-ND
onsemi
DIODE ARRAY GP 70V 200MA SOT23-3
Direct
4.248kr.0.64000BAW56LT1GOSCT-ND
onsemi
DIODE ARRAY GP 70V 200MA SC70-3
Direct
25.028kr.0.64000BAW56WT1GOSCT-ND
Diotec Semiconductor
DIODE ARRAY GP 75V 150MA SOT-323
Similar
2.934kr.0.770004878-BAW56WCT-ND
Diodes Incorporated
DIODE ARRAY GP 75V 150MA SOT-323
Similar
0kr.0.44393BAW56WDITR-ND
Diodes Incorporated
DIODE ARRAY GP 75V 150MA SOT-323
Similar
0kr.1.34000BAW56W-FDICT-ND
Panjit International Inc.
DIODE ARRAY GP 75V 150MA SOT-323
Similar
5.282kr.0.900003757-BAW56W_R1_00001CT-ND
MCC (Micro Commercial Components)
DIODE ARRAY GP 75V 150MA SOT-323
Similar
670kr.1.34000353-BAW56WT-TPCT-ND
onsemi
DIODE ARR GP 100V 200MA SOT23-3
Similar
64.752kr.1.02000MMBD4148CAFSCT-ND