
BAW56SRA-QZ | |
|---|---|
DigiKey Part Number | 1727-BAW56SRA-QZTR-ND - Tape & Reel (TR) 1727-BAW56SRA-QZCT-ND - Cut Tape (CT) 1727-BAW56SRA-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56SRA-QZ |
Description | DIODE ARR GP 90V 375MA DFN1412-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 90 V 375mA Surface Mount 6-XFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case 6-XFDFN Exposed Pad |
Current - Average Rectified (Io) (per Diode) 375mA | Supplier Device Package DFN1412-6 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37451 | kr.1,872.55 |
| 10.000 | kr.0.33878 | kr.3,387.80 |
| 15.000 | kr.0.32056 | kr.4,808.40 |
| 25.000 | kr.0.30008 | kr.7,502.00 |
| 35.000 | kr.0.29713 | kr.10,399.55 |
| Unit Price without VAT: | kr.0.37451 |
|---|---|
| Unit Price with VAT: | kr.0.46814 |

