TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156VL

DigiKey Part Number
1727-8485-2-ND - Tape & Reel (TR)
1727-8485-1-ND - Cut Tape (CT)
1727-8485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW156VL
Description
DIODE ARRAY GP 75V 160MA TO236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
160mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.429
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.29900kr.12.99
50kr.0.93060kr.46.53
100kr.0.80900kr.80.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21974kr.2,197.40
20.000kr.0.19795kr.3,959.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750