Similar

BAW156,215 | |
|---|---|
DigiKey Part Number | 1727-1564-2-ND - Tape & Reel (TR) 1727-1564-1-ND - Cut Tape (CT) 1727-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW156,215 |
Description | DIODE ARRAY GP 75V 160MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 160mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.59000 | kr.29.50 |
| 100 | kr.0.51070 | kr.51.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26771 | kr.803.13 |
| 6.000 | kr.0.23837 | kr.1,430.22 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |






