Similar
Similar



BAV99W/ZLF | |
|---|---|
DigiKey Part Number | BAV99W/ZLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99W/ZLF |
Description | DIODE ARRAY GP 100V 150MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 150mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99W,135 | Nexperia USA Inc. | 44.570 | 1727-6384-1-ND | kr.0.89000 | Similar |
| CMSD7000 TR PBFREE | Central Semiconductor Corp | 2.021 | 1514-CMSD7000TRPBFREECT-ND | kr.3.87000 | Similar |



