Similar
Similar

BAV99S/ZLF | |
|---|---|
DigiKey Part Number | BAV99S/ZLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV99S/ZLF |
Description | DIODE ARRAY GP 100V 200MA 6TSSOP |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99S/ZLF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package 6-TSSOP |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99S,135 | Nexperia USA Inc. | 5 | 1727-6383-1-ND | kr.1.97000 | Similar |
| CMKD7000 TR PBFREE | Central Semiconductor Corp | 5.225 | 1514-CMKD7000TRPBFREECT-ND | kr.2.47000 | Similar |



