Image for BAV99S/APGX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99S/APGX

DigiKey Part Number
1727-7796-1-ND - Cut Tape (CT)
1727-7796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99S/APGX
Description
DIODE ARRAY GEN PURP 100V 200MA
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 100 V 200mA (DC) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Series
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Diode Configuration
2 Pair Series Connection
Operating Temperature - Junction
150°C (Max)
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.