BAV99/8,235 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 30.000
Unit Price: kr.1.01000
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99/8,235

DigiKey Part Number
BAV99/8,235-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99/8,235
Description
DIODE ARR GP 100V 215MA TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Manufacturer
Nexperia USA Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-236AB
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMBD7000,235Nexperia USA Inc.30.0001727-4324-1-NDkr.1.01000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types