
BAV70S,135 | |
|---|---|
DigiKey Part Number | 1727-1872-2-ND - Tape & Reel (TR) 1727-1872-1-ND - Cut Tape (CT) 1727-1872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70S,135 |
Description | DIODE ARRAY GP 100V 250MA 6TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70S,135 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package 6-TSSOP |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12900 | kr.11.29 |
| 100 | kr.0.70500 | kr.70.50 |
| 500 | kr.0.51836 | kr.259.18 |
| 1.000 | kr.0.45794 | kr.457.94 |
| 2.000 | kr.0.40700 | kr.814.00 |
| 5.000 | kr.0.35165 | kr.1,758.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31739 | kr.3,173.90 |
| 20.000 | kr.0.28855 | kr.5,771.00 |
| 30.000 | kr.0.27385 | kr.8,215.50 |
| 50.000 | kr.0.25732 | kr.12,866.00 |
| 70.000 | kr.0.24753 | kr.17,327.10 |
| 100.000 | kr.0.23802 | kr.23,802.00 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |


