



BAV23QAZ | |
|---|---|
DigiKey Part Number | 1727-7792-2-ND - Tape & Reel (TR) 1727-7792-1-ND - Cut Tape (CT) 1727-7792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23QAZ |
Description | DIODE ARRAY GP 250V DFN1010D-3 |
Customer Reference | |
Detailed Description | Diode Array 250 V Surface Mount 3-XDFN Exposed Pad |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Manufacturer Nexperia USA Inc. | Operating Temperature - Junction 150°C (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case 3-XDFN Exposed Pad |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Supplier Device Package DFN1010D-3 |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.19800 | kr.11.98 |
| 100 | kr.0.74940 | kr.74.94 |
| 500 | kr.0.55336 | kr.276.68 |
| 1.000 | kr.0.48989 | kr.489.89 |
| 2.000 | kr.0.43635 | kr.872.70 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

