
BAV23C-QR | |
|---|---|
DigiKey Part Number | 1727-BAV23C-QRTR-ND - Tape & Reel (TR) 1727-BAV23C-QRCT-ND - Cut Tape (CT) 1727-BAV23C-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23C-QR |
Description | DIODE ARR GP 200V 225MA TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 225mA | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMMBD1504ALT1G | onsemi | 2.925 | 488-NSVMMBD1504ALT1GCT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.16000 | kr.11.60 |
| 100 | kr.0.72470 | kr.72.47 |
| 500 | kr.0.53358 | kr.266.79 |
| 1.000 | kr.0.47157 | kr.471.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39259 | kr.1,177.77 |
| 6.000 | kr.0.35270 | kr.2,116.20 |
| 9.000 | kr.0.33234 | kr.2,991.06 |
| 15.000 | kr.0.30946 | kr.4,641.90 |
| 21.000 | kr.0.29590 | kr.6,213.90 |
| 30.000 | kr.0.28271 | kr.8,481.30 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

