BAV103,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4.655
Unit Price: kr.1.79000
Datasheet

Similar


onsemi
In Stock: 13.514
Unit Price: kr.0.83000
Datasheet
DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV103,135

DigiKey Part Number
1727-8484-2-ND - Tape & Reel (TR)
1727-8484-1-ND - Cut Tape (CT)
1727-8484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV103,135
Description
DIODE STANDARD 200V 250MA LLDS
Customer Reference
Detailed Description
Diode 200 V 250mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types