BAT85,113 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 12.918
Unit Price: kr.1.09000
Datasheet

Similar


STMicroelectronics
In Stock: 27.570
Unit Price: kr.0.83000
Datasheet

Similar


Infineon Technologies
In Stock: 133
Unit Price: kr.1.60000
Datasheet
1N4531,143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT85,113

DigiKey Part Number
1727-2907-2-ND - Tape & Reel (TR)
1727-2907-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAT85,113
Description
DIODE SCHOTTKY 30V 200MA DO34
Customer Reference
Detailed Description
Diode 30 V 200mA Through Hole DO-34
Datasheet
 Datasheet
EDA/CAD Models
BAT85,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-34
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types