Upgrade
Similar
Similar
Similar
Similar
Similar

BAT754S,215 | |
|---|---|
DigiKey Part Number | 1727-3576-2-ND - Tape & Reel (TR) 1727-3576-1-ND - Cut Tape (CT) 1727-3576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT754S,215 |
Description | DIODE ARR SCHOTTKY 30V TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT754S,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.86200 | kr.18.62 |
| 50 | kr.1.34140 | kr.67.07 |
| 100 | kr.1.17120 | kr.117.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64960 | kr.1,948.80 |
| 6.000 | kr.0.58710 | kr.3,522.60 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |













