Upgrade
Similar
Similar
Similar

BAT754,215 | |
|---|---|
DigiKey Part Number | 1727-4824-2-ND - Tape & Reel (TR) 1727-4824-1-ND - Cut Tape (CT) 1727-4824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT754,215 |
Description | DIODE SCHOTTKY 30V 200MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BAT754,215 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-236AB |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54E6327HTSA1 | Infineon Technologies | 2.724 | BAT54E6327HTSA1CT-ND | kr.0.23000 | Upgrade |
| BAR43 | onsemi | 0 | BAR43TR-ND | kr.0.00000 | Similar |
| BAR43FILM | STMicroelectronics | 22.761 | 497-2521-1-ND | kr.0.19000 | Similar |
| BAT54-7 | Diodes Incorporated | 0 | BAT54DITR-ND | kr.0.09738 | Similar |
| BAT54-7-F | Diodes Incorporated | 280.440 | BAT54-FDICT-ND | kr.0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.59800 | kr.15.98 |
| 100 | kr.1.00240 | kr.100.24 |
| 500 | kr.0.74520 | kr.372.60 |
| 1.000 | kr.0.66202 | kr.662.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55600 | kr.1,668.00 |
| 6.000 | kr.0.50250 | kr.3,015.00 |
| 9.000 | kr.0.47523 | kr.4,277.07 |
| 15.000 | kr.0.44457 | kr.6,668.55 |
| 21.000 | kr.0.42640 | kr.8,954.40 |
| 30.000 | kr.0.40874 | kr.12,262.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |






