
BAT74V,115 | |
|---|---|
DigiKey Part Number | 1727-BAT74V,115TR-ND - Tape & Reel (TR) 1727-BAT74V,115CT-ND - Cut Tape (CT) 1727-BAT74V,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT74V,115 |
Description | DIODE ARR SCHOT 30V 200MA SOT666 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92000 | kr.19.20 |
| 50 | kr.1.38360 | kr.69.18 |
| 100 | kr.1.20900 | kr.120.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64403 | kr.2,576.12 |
| 8.000 | kr.0.58418 | kr.4,673.44 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |




