


BAT854SWF | |
|---|---|
DigiKey Part Number | 1727-8482-2-ND - Tape & Reel (TR) 1727-8482-1-ND - Cut Tape (CT) 1727-8482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT854SWF |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.77300 | kr.17.73 |
| 50 | kr.1.27620 | kr.63.81 |
| 100 | kr.1.11420 | kr.111.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51794 | kr.5,179.40 |
| 20.000 | kr.0.47366 | kr.9,473.20 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |











